MAX15301AA02+CJK

DigiKey Part Number
MAX15301AA02+CJK-ND
Manufacturer
Manufacturer Product Number
MAX15301AA02+CJK
Description
IC REG CTRLR BUCK PMBUS 32TQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX15301AA02+CJK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 14V
Frequency - Switching
300kHz ~ 1MHz
Duty Cycle (Max)
95%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
PMBus
Control Features
Current Limit, Enable, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.57000¥83.57
10¥75.49900¥754.99
60¥71.99117¥4,319.47
120¥62.50942¥7,501.13
300¥59.70007¥17,910.02
540¥54.43235¥29,393.47
1,020¥47.40887¥48,357.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.