DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 12,000 Factory Check Lead Time | 6,000 : ¥29.13765 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | PWM Signal | Step-Down | Positive | Buck | 2 | 5 | 3.135V ~ 3.465V | 200kHz ~ 2MHz | - | No | Yes | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Power On Reset, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 40-WFQFN Exposed Pad | 40-TQFN (5x5) | ||
0 In Stock Check Lead Time | 980 : ¥32.73123 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | PWM Signal | Step-Down | Positive | Buck | 2 | 5 | 3.135V ~ 3.465V | 200kHz ~ 2MHz | - | No | Yes | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Power On Reset, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 40-WFQFN Exposed Pad | 40-TQFN (5x5) |