ISL68222IRAZ-T | |
---|---|
DigiKey Part Number | 20-ISL68222IRAZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL68222IRAZ-T |
Description | INFRA 2OUT/5PH DIGITAL CONTROLLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL68222IRAZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 5 | |
Voltage - Supply (Vcc/Vdd) | 3.135V ~ 3.465V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Power On Reset, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥29.13765 | ¥174,825.90 |