DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,669 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter | 1 | 1 | 7.6V ~ 18V | Up to 1MHz | 96% | No | No | - | Frequency Control | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,600 In Stock | 1 : ¥15.98000 Cut Tape (CT) 2,500 : ¥7.32577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter | 1 | 1 | 7.6V ~ 18V | Up to 1MHz | 48% | No | No | - | Frequency Control | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,642 In Stock | 1 : ¥15.98000 Cut Tape (CT) 2,500 : ¥7.32577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Flyback | 1 | 1 | 9V ~ 18V | Up to 1MHz | 48% | No | Yes | - | Frequency Control | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,302 In Stock | 1 : ¥18.53000 Cut Tape (CT) 2,000 : ¥8.46173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 60V | 100kHz ~ 2.2MHz | 93% | No | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
970 In Stock | 1 : ¥24.99000 Cut Tape (CT) 1,000 : ¥12.30067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Flyback | 1 | 1 | 8V ~ 15V | 200kHz ~ 630kHz | 50% | No | Yes | - | Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
2,127 In Stock | 1 : ¥13.60000 Cut Tape (CT) 2,500 : ¥2.86916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter | 1 | 1 | 7.6V ~ 18V | Up to 1MHz | 96% | No | No | - | Frequency Control | 0°C ~ 70°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,910 In Stock | 1 : ¥15.98000 Cut Tape (CT) 2,500 : ¥7.32577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PWM | Step-Down, Step-Up/Step-Down | Positive | Buck, Flyback | 1 | 1 | 6.6V ~ 18V | 53kHz | 96% | Yes | No | - | Overcurrent, Ramp | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,915 In Stock | 1 : ¥25.84000 Cut Tape (CT) 250 : ¥18.04468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 75V | Up to 1MHz | 100% | No | No | - | Current Limit, Enable, On Time Control | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-HVSSOP | ||
6,792 In Stock | 1 : ¥12.75000 Cut Tape (CT) 2,500 : ¥5.15028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback | 1 | 1 | 7.6V ~ 30V | 500kHz | 96% | No | No | - | Frequency Control | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |