LM5148QRGYRQ1

DigiKey Part Number
296-LM5148QRGYRQ1TR-ND - Tape & Reel (TR)
296-LM5148QRGYRQ1CT-ND - Cut Tape (CT)
296-LM5148QRGYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5148QRGYRQ1
Description
AUTOMOTIVE, 80-V SYNCHRONOUS BUC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
LM5148QRGYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 80V
Frequency - Switching
100kHz ~ 2.2MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (5.5x3.5)
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.53415¥55,602.45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.90000¥36.90
10¥33.16300¥331.63
25¥31.35600¥783.90
100¥27.17410¥2,717.41
250¥25.78044¥6,445.11
500¥23.13284¥11,566.42
1,000¥19.50961¥19,509.61
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.44000¥47.44
10¥31.10600¥311.06
25¥26.82320¥670.58
100¥21.96630¥2,196.63
250¥19.57628¥4,894.07
500¥18.10352¥9,051.76
1,000¥17.24684¥17,246.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.