DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : ¥172.24000 Tray | - | Tray | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 1 | 1 | 4.5V ~ 150V | 50kHz ~ 600kHz | 90% | Yes | Yes | - | Current Limit, Enable, Frequency Control, Soft Start | -40°C ~ 125°C | Surface Mount | 48-LQFP Exposed Pad | 48-eLQFP (7x7) | ||
1,424 In Stock 7,473 Marketplace | 1 : ¥15.30000 Cut Tape (CT) 2,500 : ¥6.42903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 5.5V | 50kHz ~ 2MHz | 90% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
3,274 In Stock | 1 : ¥28.14000 Cut Tape (CT) 1,000 : ¥14.84559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Full-Bridge, Half-Bridge, Push-Pull | 2 | 1 | 14V ~ 90V | 200kHz, 600kHz | 50% | No | No | - | Frequency Control, Soft Start | -40°C ~ 105°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP |