DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,555 In Stock | 1 : ¥97.70000 Cut Tape (CT) 2,000 : ¥59.54251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Negative | Buck-Boost | 1 | 1 | 4V ~ 140V | 50kHz ~ 900kHz | 99% | No | No | - | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad | 38-TSSOP-EP | ||
156 In Stock | 1 : ¥172.24000 Tray | - | Tray | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 1 | 1 | 4.5V ~ 150V | 50kHz ~ 600kHz | 90% | Yes | Yes | - | Current Limit, Enable, Frequency Control, Soft Start | -40°C ~ 125°C | Surface Mount | 48-LQFP Exposed Pad | 48-eLQFP (7x7) | ||
707 In Stock 3,300 Factory | 1 : ¥62.91000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Negative | Buck-Boost | 1 | 1 | 3V ~ 16.5V | 300kHz | - | No | No | - | Enable | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |