DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥92.93000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive or Negative | Flyback | 1 | 1 | 4.5V ~ 80V | 100kHz ~ 750kHz | - | No | Yes | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
95 In Stock | 1 : ¥62.91000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive and Negative | Boost, Flyback, SEPIC | 1 | 1 | 2.9V ~ 40V | 100kHz ~ 1MHz | - | No | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP |