TL494BDR2G

DigiKey Part Number
TL494BDR2GOSTR-ND - Tape & Reel (TR)
TL494BDR2GOSCT-ND - Cut Tape (CT)
TL494BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL494BDR2G
Description
IC REG CTRLR BCK/PSH-PULL 16SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL494BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7V ~ 40V
Frequency - Switching
200kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.28000¥9.28
10¥8.30800¥83.08
25¥7.88160¥197.04
100¥6.05230¥605.23
250¥5.34884¥1,337.21
500¥5.06726¥2,533.63
1,000¥3.94112¥3,941.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.74410¥9,360.25
5,000¥3.60333¥18,016.65
12,500¥3.49072¥43,634.00
Manufacturers Standard Package