DC DC Switching Controllers

Results: 2
Packaging
Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-MSOP-EP
LTC3879IMSE#PBF
IC REG CTRLR BUCK 16MSOP
Analog Devices Inc.
900
In Stock
1 : ¥55.09000
Tube
-
Tube
Active
Transistor Driver
Step-Down
Positive or Negative
Buck
1
1
4V ~ 38V
-
-
Yes
No
-
Enable, Power Good, Soft Start, Tracking
-40°C ~ 85°C (TA)
Surface Mount
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
16-MSOP-EP
LTC3879IMSE#TRPBF
IC REG CTRLR BUCK 16MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥27.63562
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Transistor Driver
Step-Down
Positive or Negative
Buck
1
1
4V ~ 38V
-
-
Yes
No
-
Enable, Power Good, Soft Start, Tracking
-40°C ~ 85°C (TA)
Surface Mount
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Showing
of 2

DC DC Switching Controllers


PMIC (Power Management Integrated Circuit) DC to DC switching controllers are voltage regulation ICs used in high efficiency circuits configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Other topologies may include; buck-boost, flyback, forward, cuk, SEPIC, full bridge, half bridge, and push-pull. They differ from linear regulators that require minimum voltages and "burn off" excess voltage.