DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥6.04000 Cut Tape (CT) 2,500 : ¥2.17686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback | 1 | 1 | 7.6V ~ 30V | Up to 500kHz | 96% | No | No | - | Frequency Control | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,340 In Stock | 1 : ¥8.25000 Cut Tape (CT) 2,500 : ¥3.48601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter | 1 | 1 | 9V ~ 18V | Up to 1MHz | 48% | No | No | - | Frequency Control | -40°C ~ 105°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,021 In Stock | 1 : ¥8.42000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback | 1 | 1 | 10V ~ 30V | Up to 500kHz | 48% | No | No | - | Frequency Control | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
34 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,500 : ¥2.17686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback | 1 | 1 | 7.6V ~ 30V | Up to 500kHz | 48% | No | No | - | Frequency Control | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |