UC2844BD1 | |
---|---|
DigiKey Part Number | 497-14806-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2844BD1 |
Description | IC REG CTRLR BST FLYBK ISO 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844BD1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.55800 | ¥75.58 |
25 | ¥7.17160 | ¥179.29 |
100 | ¥5.89130 | ¥589.13 |
300 | ¥5.50680 | ¥1,652.04 |
500 | ¥4.86644 | ¥2,433.22 |
1,000 | ¥3.84187 | ¥3,841.87 |
2,500 | ¥3.58578 | ¥8,964.45 |
5,000 | ¥3.40649 | ¥17,032.45 |