TPS25921AD | |
---|---|
DigiKey Part Number | 296-38381-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS25921AD |
Description | IC ELECTRONIC FUSE 2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 1.7A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS25921AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±2% | |
Voltage - Input | 4.5V ~ 18V | |
Current - Output | 1.7A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.76600 | ¥127.66 |
75 | ¥12.04427 | ¥903.32 |
150 | ¥10.26173 | ¥1,539.26 |
300 | ¥9.63530 | ¥2,890.59 |
525 | ¥8.43076 | ¥4,426.15 |
1,050 | ¥6.98552 | ¥7,334.80 |
2,550 | ¥6.50374 | ¥16,584.54 |
5,025 | ¥6.26288 | ¥31,470.97 |