INA202AID | |
---|---|
DigiKey Part Number | 296-INA202AID-ND |
Manufacturer | |
Manufacturer Product Number | INA202AID |
Description | IC CURRENT MONITOR 3.5% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA202AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.72000 | ¥36.72 |
10 | ¥33.00000 | ¥330.00 |
75 | ¥31.19920 | ¥2,339.94 |
150 | ¥27.03887 | ¥4,055.83 |
300 | ¥25.65240 | ¥7,695.72 |
525 | ¥23.01783 | ¥12,084.36 |
1,050 | ¥19.41259 | ¥20,383.22 |
2,550 | ¥18.44198 | ¥47,027.05 |