INA286AQDRQ1 | |
---|---|
DigiKey Part Number | 296-42504-2-ND - Tape & Reel (TR) 296-42504-1-ND - Cut Tape (CT) 296-42504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA286AQDRQ1 |
Description | IC CURRENT MONITOR 0.4% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA286AQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.60000 | ¥38.60 |
10 | ¥34.67600 | ¥346.76 |
25 | ¥32.78400 | ¥819.60 |
100 | ¥28.41280 | ¥2,841.28 |
250 | ¥26.95600 | ¥6,739.00 |
500 | ¥24.18766 | ¥12,093.83 |
1,000 | ¥20.39918 | ¥20,399.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.37920 | ¥48,448.00 |