TPS25921AD

DigiKey Part Number
296-38381-5-ND
Manufacturer
Manufacturer Product Number
TPS25921AD
Description
IC ELECTRONIC FUSE 2% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 1.7A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS25921AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±2%
Voltage - Input
4.5V ~ 18V
Current - Output
1.7A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.20000¥14.20
10¥12.76600¥127.66
75¥12.04427¥903.32
150¥10.26173¥1,539.26
300¥9.63530¥2,890.59
525¥8.43076¥4,426.15
1,050¥6.98552¥7,334.80
2,550¥6.50374¥16,584.54
5,025¥6.26288¥31,470.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.