Battery Chargers

Results: 4
Manufacturer
Microchip TechnologyTexas InstrumentsUMW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Battery Chemistry
Lithium IonLithium Ion/Polymer
Programmable Features
CurrentCurrent, TimerCurrent, Timer, Voltage
Fault Protection
Over Current, Over Voltage, Short CircuitOver Temperature, Over Voltage, Reverse Current, Short CircuitOver Voltage
Charge Current - Max
500mA1.5A2A
Battery Pack Voltage
4.2V4.4V
Voltage - Supply (Max)
6V6.2V6.4V6.5V
Interface
-USB
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
16-VFQFN Exposed Pad16-WFQFN Exposed PadSC-74A, SOT-753
Supplier Device Package
16-VQFN (3x3)16-WQFN (3x3)SOT-23-5SOT-23-5L
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Number of Cells
Current - Charging
Programmable Features
Fault Protection
Charge Current - Max
Battery Pack Voltage
Voltage - Supply (Max)
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP73831T-2ACI/OT
IC BATT CNTL LI-ION 1CEL SOT23-5
Microchip Technology
129,249
In Stock
1 : ¥6.46000
Cut Tape (CT)
3,000 : ¥5.20700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current
Over Voltage
500mA
4.2V
6V
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
16-WQFN
BQ25302RTER
IC BATT CHG LI-ION 1CELL 16WQFN
Texas Instruments
12,916
In Stock
1 : ¥9.93000
Cut Tape (CT)
3,000 : ¥5.95211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current
Over Current, Over Voltage, Short Circuit
2A
4.4V
6.2V
USB
-40°C ~ 85°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
16-VFQFN
BQ24075RGTR
IC BATT CHG LI-ION 1CELL 16QFN
Texas Instruments
10,419
In Stock
1 : ¥19.29000
Cut Tape (CT)
3,000 : ¥9.14771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion
1
Constant - Programmable
Current, Timer
Over Temperature, Over Voltage, Reverse Current, Short Circuit
1.5A
4.2V
6.4V
USB
-40°C ~ 125°C (TJ)
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
TP4054
TP4054
SOT-23-5L BATTERY MANAGEMENT ICS
UMW
55
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.87016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion
1
Constant - Programmable
Current, Timer, Voltage
-
500mA
4.2V
6.5V
USB
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5L
Showing
of 4

Battery Chargers


Battery Charger PMICs (Power Management Integrated Circuits) are a family of component-level products used to implement battery charge control and charge management functions in electronic devices. Classified primarily by the battery chemistry and number of cells with which a device is designed for use, these devices provide current or voltage regulation and monitoring functions necessary for safe recharging of electrochemical cells and supercapacitors.