Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,485 In Stock | 1 : ¥23.89000 Cut Tape (CT) 3,000 : ¥11.99068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 1 ~ 4 | - | - | Over Current, Over Voltage, Short Circuit | - | - | 24V | SMBus | -40°C ~ 85°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-WQFN (4x4) | ||
740 In Stock | 1 : ¥21.08000 Cut Tape (CT) 250 : ¥14.28748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Iron Phosphate | 1 | Constant - Programmable | - | Over Temperature, Over Voltage | 1A | 3.5V | 10.2V | USB | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x2) |