MP2723AGQC-0000-P | |
---|---|
DigiKey Part Number | 1589-MP2723AGQC-0000-PTR-ND - Tape & Reel (TR) 1589-MP2723AGQC-0000-PCT-ND - Cut Tape (CT) 1589-MP2723AGQC-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2723AGQC-0000-P |
Description | 3A, SINGLE-CELL FAST CHARGER WIT |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 26-QFN (3.5x3.5) |
EDA/CAD Models | MP2723AGQC-0000-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.67V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥21.04800 | ¥210.48 |
25 | ¥19.89880 | ¥497.47 |
100 | ¥17.24480 | ¥1,724.48 |
250 | ¥16.36036 | ¥4,090.09 |