Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,764 In Stock | 1 : ¥12.50000 Cut Tape (CT) 3,000 : ¥7.43856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | 3A | 4.1V, 4.2V, 4.35V, 4.4V | 17V | USB | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
1,411 In Stock | 1 : ¥31.20000 Cut Tape (CT) 3,000 : ¥12.14208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | - | - | Over Temperature | 5A | - | 14V | I2C, USB | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) | |||
602 In Stock | 1 : ¥16.75000 Cut Tape (CT) 250 : ¥11.33384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature, Over Voltage, Short Circuit | 1A | 4.2V | 6.45V | USB | 0°C ~ 125°C (TJ) | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | ||
241 In Stock | 1 : ¥39.45000 Cut Tape (CT) 250 : ¥27.51196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | - | - | Over Temperature | 5A | - | 14V | I2C, USB | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) |