Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,141 In Stock | 1 : ¥7.57000 Cut Tape (CT) 3,000 : ¥2.81345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | - | Over Temperature, Over Voltage, Short Circuit | 800mA | 4.2V | 6.45V | USB | 0°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
12,043 In Stock | 1 : ¥10.37000 Cut Tape (CT) 3,000 : ¥4.38467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature, Over Voltage, Short Circuit | 1A | 4.2V | 28V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (2x2) | ||
2,038 In Stock | 1 : ¥42.08000 Cut Tape (CT) 3,000 : ¥21.10359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | - | - | Current | Over Temperature, Over Voltage | - | - | 28V | - | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3.5x3.5) | ||
10,416 In Stock | 1 : ¥19.29000 Cut Tape (CT) 3,000 : ¥9.14771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer | Over Temperature, Over Voltage, Reverse Current, Short Circuit | 1.5A | 4.2V | 6.4V | USB | -40°C ~ 125°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
8,589 In Stock | 1 : ¥27.37000 Cut Tape (CT) 3,000 : ¥13.72190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 3 | Constant - Programmable | Current | Over Current, Over Temperature, Over Voltage | 2.5A | 4.2V | 17V | - | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (5.5x3.5) | ||
1,411 In Stock | 1 : ¥31.20000 Cut Tape (CT) 3,000 : ¥12.14208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | - | - | Over Temperature | 5A | - | 14V | I2C, USB | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) |