MAX77789EWX+T

DigiKey Part Number
175-MAX77789EWX+TTR-ND - Tape & Reel (TR)
175-MAX77789EWX+TCT-ND - Cut Tape (CT)
175-MAX77789EWX+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77789EWX+T
Description
14V INPUT, 3A USB TYPE C AND I2C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 36-WLP (2.82x2.82)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage
Charge Current - Max
3.15A
Battery Pack Voltage
4.55V (Max)
Voltage - Supply (Max)
13.4V
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFBGA, WLBGA
Supplier Device Package
36-WLP (2.82x2.82)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.00000¥38.00
10¥34.12200¥341.22
25¥32.26240¥806.56
100¥27.96010¥2,796.01
250¥26.52600¥6,631.50
500¥23.80166¥11,900.83
1,000¥20.07370¥20,073.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥19.07001¥38,140.02
Manufacturers Standard Package