Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,997 In Stock | 1 : ¥25.25000 Cut Tape (CT) 5,000 : ¥12.19931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 6 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over Voltage | 3A | 26.4V (Max) | 36V | - | -40°C ~ 125°C (TJ) | Surface Mount | 19-VFQFN | 19-QFN (3x3) | ||
1,242 In Stock | 1 : ¥51.52000 Cut Tape (CT) 3,000 : ¥27.16427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 4 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Voltage, Short Circuit | 5A | 18.8V (Max) | 24V | I2C | -40°C ~ 85°C (TJ) | Surface Mount | 29-VFQFN | 29-VQFN-HR (4x4) | ||
2,087 In Stock | 1 : ¥34.34000 Cut Tape (CT) 3,000 : ¥15.08966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lead Acid, Li-Ion/Li-Polymer, Lithium Phosphate/LiFePO4, NiCd, NiMH, SuperCap | 1 ~ 4 | Constant - Programmable | Voltage | Over Current, Over Temperature | 16.256A | 24V (Max) | 26V | - | -40°C ~ 125°C (TJ) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (4x4) | ||
905 In Stock | 1 : ¥36.39000 Cut Tape (CT) 5,000 : ¥17.58460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 ~ 4 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | 5A | 18V (Max) | 21V | I2C | -40°C ~ 125°C (TJ) | Surface Mount | 30-PowerVFQFN | 30-QFN (4x5) | ||
617 In Stock | 1 : ¥39.36000 Cut Tape (CT) 500 : ¥24.65794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 1 ~ 4 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | 6A | 18.72V (Max) | 22V | I2C, SMBus | -40°C ~ 125°C (TJ) | Surface Mount | 30-PowerWFQFN | 30-TQFN (4x5) | ||
3,736 In Stock | 1 : ¥15.47000 Cut Tape (CT) 2,500 : ¥7.09396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 2 ~ 3 | - | - | - | - | - | 18V | SMBus | -10°C ~ 85°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | VQFN20PV3535 |