Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,141 In Stock | 1 : ¥7.57000 Cut Tape (CT) 3,000 : ¥2.81345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | - | Over Temperature, Over Voltage, Short Circuit | 800mA | 4.2V | 6.45V | USB | 0°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,951 In Stock | 1 : ¥4.84000 Cut Tape (CT) 4,000 : ¥1.87563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Voltage | Over Current, Over Temperature, Over-Under Voltage, Reverse Battery, Short Circuit | 1A | 4.2V | 9.8V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-ESOP | ||
4,624 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.75707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Current | Over Current, Over Voltage, Short Circuit | 500mA | 2.5V ~ 4.5V | 6V | USB | -30°C ~ 85°C (TA) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (2x2) | ||
3,946 In Stock | 1 : ¥5.17000 Cut Tape (CT) 4,000 : ¥1.63236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Voltage | Over Current, Over Temperature, Over Voltage | 1A | 4.2V | 26.5V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-ESOP | ||
2,838 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer, Voltage | Over Temperature, Reverse Battery | 500mA | 4.2V | 6.5V | USB | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
55 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.87016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer, Voltage | - | 500mA | 4.2V | 6.5V | USB | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5L |