Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,785 In Stock | 1 : ¥12.50000 Cut Tape (CT) 3,000 : ¥7.43856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | 3A | 4.1V, 4.2V, 4.35V, 4.4V | 17V | USB | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
12,899 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥5.95211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Current, Over Voltage, Short Circuit | 2A | 4.4V | 6.2V | USB | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
9,800 In Stock | 1 : ¥22.41000 Cut Tape (CT) 5,000 : ¥10.82591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Timer | Over Temperature | 3A | 4.2V | 14V | USB | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTFQFN | 20-QFN (3x4) | ||
783 In Stock | 1 : ¥38.17000 Tube | - | Tube | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer | Over Voltage, Short Circuit | 2A | 4.2V | 5.5V | - | -40°C ~ 85°C (TA) | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) | ||
6,771 In Stock | 1 : ¥50.84000 Tube | Tube | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | - | Over Voltage | 3.7A | 4.2V | 5.5V | I2C, USB | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) |