Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
865 In Stock | 1 : ¥66.50000 Cut Tape (CT) 2,500 : ¥37.61625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Timer | Over Temperature | 2A | 4.2V | 32V | - | -40°C ~ 85°C (TA) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
5,171 In Stock | 1 : ¥74.81000 Cut Tape (CT) 2,500 : ¥40.85328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | - | Constant - Programmable | Current, Timer | - | 2A | 14.4V | 32V | - | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
4,377 In Stock | 1 : ¥74.81000 Tube | - | Tube | Active | Multi-Chemistry | - | Constant - Programmable | Current, Timer | - | 2A | 14.4V | 32V | - | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
5,479 In Stock | 1 : ¥82.12000 Tube | - | Tube | Active | Multi-Chemistry | - | Constant - Programmable | Current, Timer | - | 2A | 14.4V | 32V | - | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP |