Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,377 In Stock | 1 : ¥74.81000 Tube | - | Tube | Active | Multi-Chemistry | - | Constant - Programmable | Current, Timer | - | 2A | 14.4V | 32V | - | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
776 In Stock | 1 : ¥197.56000 Tube | - | Tube | Active | Smart Batteries | 2 | Constant - Programmable | - | - | 4.43A | - | 28V | I2C | -40°C ~ 125°C (TA) | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP |