Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,738 In Stock | 1 : ¥19.79000 Tube | - | Tube | Active | Lithium Ion/Polymer | 2 | Constant - Programmable | - | Over Voltage | 1.1A | 8.4V | 13V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
4,715 In Stock | 1 : ¥54.83000 Cut Tape (CT) 2,500 : ¥27.52143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 2 | Constant - Programmable | Timer | - | - | 8.4V | 22V | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
965 In Stock | 1 : ¥23.04000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 2 | Constant - Programmable | Current, Timer | Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | 2A | 9V | 5.75V | I2C | -40°C ~ 125°C (TJ) | Surface Mount | 18-VFQFN | 18-QFN (2x3) | ||
9,897 In Stock | 1 : ¥54.83000 Tube | - | Tube | Active | Lithium Ion | 2 | Constant - Programmable | Timer | - | - | 8.4V | 22V | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,551 In Stock | 1 : ¥42.17000 Cut Tape (CT) 1,000 : ¥31.16759 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 2 | - | - | - | 1A | 8.4V | 20V | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
68 In Stock 4,623 Marketplace | 1 : ¥92.49000 Tube | - | Bulk Tube | Active | Lithium Ion | 2 | Constant | Current, Timer | Over Temperature | 1.2A | 8.4V | 10V | - | -40°C ~ 70°C (TA) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP |