Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,441 In Stock | 1 : ¥14.03000 Cut Tape (CT) 3,000 : ¥6.43531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature, Over Voltage, Short Circuit | 250mA | 4.2V | 6.45V | - | 0°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA | ||
8,643 In Stock | 1 : ¥16.91000 Cut Tape (CT) 3,000 : ¥7.72389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 1 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | 800mA | 2.2V ~ 4.6V | 5.5V | I2C | -40°C ~ 85°C (TA) | Surface Mount | 8-XFBGA, DSBGA | 8-DSBGA (1.6x1.1) | ||
3,000 In Stock | 3,000 : ¥3.01825 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Lithium Ion/Polymer, Lithium Iron Phosphate | 1 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | 800mA | 4.4V (Max) | 6.6V | USB | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) |