AC DC Converters, Offline Switches

Results: 68
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
Discontinued at Digi-KeyNot For New DesignsObsolete
Duty Cycle
66.5%66.8%
Power (Watts)
15 W22 W25 W28 W30 W34 W45 W50 W57 W64 W65 W70 W
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads8-SMD (7 Leads), Gull WingTO-220-7 Formed Leads, 6 LeadsTO-262-7 (6 Leads) Formed LeadsTO-263-7, D2PAK (6 Leads + Tab), TO-263CB
Supplier Device Package
8-PDIP-BSMD-8BTO-220-7CTO-262-7CTO-263-7C
Mounting Type
Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
68Results
Applied FiltersRemove All

Showing
of 68
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-SMD
TOP242GN-TL
IC OFFLINE SWIT OVP UVLO HV 8SMD
Power Integrations
1,590
In Stock
1 : ¥15.98000
Cut Tape (CT)
1,000 : ¥11.22169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
15 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
8-SMD
TOP243GN-TL
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
3,531
In Stock
1 : ¥18.28000
Cut Tape (CT)
1,000 : ¥12.83692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
25 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
TO-220-7C
TOP243YN
IC OFFLINE SW FLYBACK TO220-7C
Power Integrations
1,939
In Stock
1 : ¥19.21000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
45 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
TO-220-7 Formed Leads, 6 Leads
TO-220-7C
Through Hole
8-SMD
TOP244GN-TL
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
2,969
In Stock
1 : ¥20.66000
Cut Tape (CT)
1,000 : ¥14.53717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
28 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
TO-220-7C
TOP244YN
IC OFFLINE SW FLYBACK TO220-7C
Power Integrations
917
In Stock
1 : ¥21.43000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
65 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
TO-220-7 Formed Leads, 6 Leads
TO-220-7C
Through Hole
TO-220-7C
TOP246YN
IC OFFLINE SW FLYBACK TO220-7C
Power Integrations
2,151
In Stock
1 : ¥25.70000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
125 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
TO-220-7 Formed Leads, 6 Leads
TO-220-7C
Through Hole
TO-220-7C
TOP249YN
IC OFFLINE SW FLYBACK TO220-7C
Power Integrations
1,236
In Stock
1 : ¥32.90000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.8%
66kHz ~ 132kHz
250 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
TO-220-7 Formed Leads, 6 Leads
TO-220-7C
Through Hole
TO-220-7C
TOP250YN
IC OFFLINE SW FLYBACK TO220-7C
Power Integrations
1,629
In Stock
1 : ¥37.24000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.8%
66kHz ~ 132kHz
290 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
TO-220-7 Formed Leads, 6 Leads
TO-220-7C
Through Hole
DIP-8B
TOP242PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
13,550
In Stock
1 : ¥15.22000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
15 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-B
Through Hole
TO-220-7C
TOP242YN
IC OFFLINE SW FLYBACK TO220-7C
Power Integrations
1,332
In Stock
1 : ¥17.51000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
22 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
TO-220-7 Formed Leads, 6 Leads
TO-220-7C
Through Hole
DIP-8B
TOP244PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
295
In Stock
1 : ¥19.21000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
28 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-B
Through Hole
TO-263-7C
TOP243R-TL
IC OFFLINE SWITCH FLYBACK TO263
Power Integrations
2,006
In Stock
1 : ¥20.40000
Cut Tape (CT)
750 : ¥16.83252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
45 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
TO-263-7C
Surface Mount
DIP-8B
TOP245PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
2,353
In Stock
1 : ¥21.26000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
30 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-B
Through Hole
TO-263-7C
TOP244R-TL
IC OFFLINE SWITCH FLYBACK TO263
Power Integrations
1,179
In Stock
1 : ¥22.61000
Cut Tape (CT)
750 : ¥18.70279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
50 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
TO-263-7C
Surface Mount
8-SMD
TOP245GN-TL
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
2,741
In Stock
1 : ¥22.70000
Cut Tape (CT)
1,000 : ¥15.98237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
30 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
TO-220-7C
TOP245YN
IC OFFLINE SW FLYBACK TO220-7C
Power Integrations
2,533
In Stock
1 : ¥23.56000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
85 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
TO-220-7 Formed Leads, 6 Leads
TO-220-7C
Through Hole
8-SMD
TOP246GN-TL
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
2,450
In Stock
1 : ¥24.05000
Cut Tape (CT)
1,000 : ¥16.91228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
34 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
TO-220-7C
TOP247YN
IC OFFLINE SW FLYBACK TO220-7C
Power Integrations
3,942
In Stock
1 : ¥28.65000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
165 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
TO-220-7 Formed Leads, 6 Leads
TO-220-7C
Through Hole
TO-263-7C
TOP247R-TL
IC OFFLINE SWITCH FLYBACK TO263
Power Integrations
421
In Stock
1 : ¥29.07000
Cut Tape (CT)
750 : ¥24.05844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
70 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
TO-263-7C
Surface Mount
TO-220-7C
TOP248YN
IC OFFLINE SW FLYBACK TO220-7C
Power Integrations
323
In Stock
1 : ¥30.77000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.8%
66kHz ~ 132kHz
205 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
TO-220-7 Formed Leads, 6 Leads
TO-220-7C
Through Hole
DIP-8B
TOP243PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
2,011
In Stock
1 : ¥16.91000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
25 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-B
Through Hole
TO-263-7C
TOP245R-TL
IC OFFLINE SWITCH FLYBACK TO263
Power Integrations
1,657
In Stock
1 : ¥24.91000
Cut Tape (CT)
750 : ¥20.57295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
57 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
TO-263-7C
Surface Mount
TO-263-7C
TOP246R-TL
IC OFFLINE SWITCH FLYBACK TO263
Power Integrations
1,723
In Stock
1 : ¥26.11000
Cut Tape (CT)
750 : ¥21.59179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
64 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
TO-263-7C
Surface Mount
TO-263-7C
TOP250R-TL
IC OFFLINE SWITCH FLYBACK TO263
Power Integrations
5,457
In Stock
1 : ¥37.66000
Cut Tape (CT)
750 : ¥31.11445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.8%
66kHz ~ 132kHz
82 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
TO-263-7C
Surface Mount
DIP-8B
TOP246PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
2,077
In Stock
1 : ¥24.14000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.5%
66kHz ~ 132kHz
34 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-B
Through Hole
Showing
of 68

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.