TOP243YN | |
---|---|
DigiKey Part Number | 596-1070-5-ND |
Manufacturer | |
Manufacturer Product Number | TOP243YN |
Description | IC OFFLINE SW FLYBACK TO220-7C |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz ~ 132kHz TO-220-7C |
Datasheet | Datasheet |
EDA/CAD Models | TOP243YN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 66.5% | |
Frequency - Switching | 66kHz ~ 132kHz | |
Power (Watts) | 45 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | TO-220-7 Formed Leads, 6 Leads | |
Supplier Device Package | TO-220-7C | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
100 | ¥15.84490 | ¥1,584.49 |
1,000 | ¥13.46416 | ¥13,464.16 |