AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,597 In Stock | 1 : ¥34.68000 Cut Tape (CT) 2,000 : ¥24.39858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 750V | Flyback, Secondary Side SR | - | - | 60kHz | 100 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Frequency Control, Soft Start | -40°C ~ 105°C (TA) | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | InSOP-24D | Surface Mount | |||
1,684 In Stock | 1 : ¥31.28000 Cut Tape (CT) 2,000 : ¥22.01828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 750V | Flyback, Secondary Side SR | - | - | 65kHz | 85 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Frequency Control, Soft Start | -40°C ~ 105°C (TA) | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | InSOP-24D | Surface Mount | |||
1,984 In Stock | 1 : ¥34.68000 Cut Tape (CT) 2,000 : ¥24.39858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 750V | Flyback, Secondary Side SR | - | - | 60kHz | 100 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Frequency Control, Soft Start | -40°C ~ 105°C (TA) | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | InSOP-24D | Surface Mount |