INN3670C-H615-TL | |
---|---|
DigiKey Part Number | 596-INN3670C-H615-TLTR-ND - Tape & Reel (TR) 596-INN3670C-H615-TLCT-ND - Cut Tape (CT) 596-INN3670C-H615-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3670C-H615-TL |
Description | 85 W (85-265 VAC) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 60kHz InSOP-24D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 60kHz | |
Power (Watts) | 100 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.68000 | ¥34.68 |
100 | ¥28.66870 | ¥2,866.87 |
1,000 | ¥24.39858 | ¥24,398.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.39858 | ¥48,797.16 |