AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,654 In Stock | 1 : ¥7.99000 Cut Tape (CT) 2,000 : ¥5.61081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 650V | Flyback | - | - | - | 85 W | Current Limiting, Over Temperature | EN, Frequency Control | -40°C ~ 105°C (TA) | 16-PowerSMD Module (0.354", 9.00mm Width), 12 Leads | MinSOP-16A | Surface Mount | |||
645 In Stock | 1 : ¥10.03000 Cut Tape (CT) 2,000 : ¥7.05601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 650V | Flyback | - | - | - | 135 W | Current Limiting, Over Temperature | EN, Frequency Control | -40°C ~ 105°C (TA) | 16-PowerSMD Module (0.354", 9.00mm Width), 12 Leads | MinSOP-16A | Surface Mount |