UCC28740QDRQ1

DigiKey Part Number
296-UCC28740QDRQ1TR-ND - Tape & Reel (TR)
296-UCC28740QDRQ1CT-ND - Cut Tape (CT)
296-UCC28740QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28740QDRQ1
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 170Hz ~ 100kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28740QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
21 V
Voltage - Supply (Vcc/Vdd)
9V ~ 35V
Duty Cycle
-
Frequency - Switching
170Hz ~ 100kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.86000¥13.86
10¥12.41100¥124.11
25¥11.77880¥294.47
100¥9.67650¥967.65
250¥9.04524¥2,261.31
500¥7.99350¥3,996.75
1,000¥6.31059¥6,310.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.88989¥14,724.73
5,000¥5.59539¥27,976.95
12,500¥5.38504¥67,313.00
Manufacturers Standard Package