AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,297 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,500 : ¥4.16544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 8.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
1,879 In Stock | 1 : ¥10.63000 Cut Tape (CT) 2,000 : ¥7.48074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback, Secondary Side SR | - | - | - | 100kHz | 10 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 105°C (TA) | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | InSOP-24D | Surface Mount | |||
4,831 In Stock | 1 : ¥12.33000 Cut Tape (CT) 2,500 : ¥4.97190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 700V | Flyback | 17 V | 9V ~ 28V | - | 500kHz | - | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | 10-SOP (0.154", 3.90mm Width), 9 Leads | 9-SOIC | Surface Mount |