L6565N | |
---|---|
DigiKey Part Number | 497-5795-5-ND |
Manufacturer | |
Manufacturer Product Number | L6565N |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | L6565N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 10.3V ~ 18V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.62900 | ¥86.29 |
50 | ¥8.19000 | ¥409.50 |
100 | ¥6.72790 | ¥672.79 |
250 | ¥6.28920 | ¥1,572.30 |
500 | ¥5.55792 | ¥2,778.96 |
1,000 | ¥4.38790 | ¥4,387.90 |
2,500 | ¥4.09534 | ¥10,238.35 |
5,000 | ¥3.89056 | ¥19,452.80 |