AC DC Converters, Offline Switches

Results: 7
Series
VIPER™VIPer™ plus
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Isolation
EitherIsolatedNon-Isolated
Voltage - Breakdown
730V800V
Topology
-Buck, Buck-Boost, FlybackBuck, FlybackFlyback
Voltage - Start Up
13 V14 V14.5 V
Voltage - Supply (Vcc/Vdd)
8V ~ 38V8.5V ~ 23.5V9V ~ 38V11.5V ~ 23.5V
Duty Cycle
70%80%-
Frequency - Switching
30kHz60kHz115kHz
Power (Watts)
7 W8 W10 W12 W13 W20 W
Fault Protection
Current Limiting, Open Loop, Over TemperatureCurrent Limiting, Over TemperatureCurrent Limiting, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TC)-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm), 7 Leads8-SOIC (0.154", 3.90mm Width)10-SOP (0.154", 3.90mm Width)
Supplier Device Package
7-DIP8-DIP8-SOIC10-SSOP
Mounting Type
Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-DIP
VIPER12ADIP-E
IC OFFLINE SWITCH 8DIP
STMicroelectronics
5,732
In Stock
1 : ¥5.34000
Tube
Tube
Active
Non-Isolated
Yes
730V
-
14.5 V
9V ~ 38V
-
60kHz
13 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TC)
8-DIP (0.300", 7.62mm)
8-DIP
Through Hole
8-DIP
VIPER22ADIP-E
IC OFFLINE SWITCH FLYBACK 8DIP
STMicroelectronics
1,910
In Stock
1 : ¥11.41000
Tube
Tube
Active
Isolated
Yes
730V
Flyback
14.5 V
8V ~ 38V
-
60kHz
12 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TC)
8-DIP (0.300", 7.62mm)
8-DIP
Through Hole
8-SOIC
VIPER22ASTR-E
IC OFFLINE SWITCH FLYBACK 8SOIC
STMicroelectronics
6,641
In Stock
1 : ¥12.58000
Cut Tape (CT)
2,500 : ¥5.33478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
730V
Flyback
14.5 V
8V ~ 38V
-
60kHz
7 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TC)
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
8-DIP (0.300", 7.62mm), 7 Leads
VIPER17LN
IC OFFLINE SWITCH FLYBACK 8DIP
STMicroelectronics
3,095
In Stock
1 : ¥6.89000
Tube
Tube
Active
Isolated
Yes
800V
Flyback
14 V
8.5V ~ 23.5V
70%
60kHz
10 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
VIPER27LN
IC OFFLINE SWITCH FLYBACK 7DIP
STMicroelectronics
5,906
In Stock
1 : ¥10.71000
Tube
Tube
Active
Isolated
Yes
800V
Flyback
14 V
8.5V ~ 23.5V
80%
60kHz
20 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-DIP
Through Hole
10-SSOP
VIPER06XSTR
IC OFFLINE SWITCH MULT TOP 10SSO
STMicroelectronics
2,495
In Stock
1 : ¥8.25000
Cut Tape (CT)
2,500 : ¥3.48601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
30kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
10-SOP (0.154", 3.90mm Width)
10-SSOP
Surface Mount
8-DIP (0.300", 7.62mm), 7 Leads
VIPER16HN
IC OFFLINE SWITCH MULT TOP 7DIP
STMicroelectronics
1,990
In Stock
1 : ¥8.62000
Tube
Tube
Active
Either
Yes
800V
Buck, Buck-Boost, Flyback
13 V
11.5V ~ 23.5V
70%
115kHz
10 W
Current Limiting, Over Temperature
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-DIP
Through Hole
Showing
of 7

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.