UCC28910DR | |
---|---|
DigiKey Part Number | 296-37829-2-ND - Tape & Reel (TR) 296-37829-1-ND - Cut Tape (CT) 296-37829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28910DR |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 420Hz ~ 115kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28910DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 9.5 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 420Hz ~ 115kHz | |
Power (Watts) | 9.5 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.66500 | ¥106.65 |
25 | ¥10.12440 | ¥253.11 |
100 | ¥8.31490 | ¥831.49 |
250 | ¥7.77272 | ¥1,943.18 |
500 | ¥6.86898 | ¥3,434.49 |
1,000 | ¥5.42290 | ¥5,422.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.06138 | ¥12,653.45 |
5,000 | ¥4.80830 | ¥24,041.50 |
12,500 | ¥4.62754 | ¥57,844.25 |