Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,100 In Stock | 1 : ¥11.90000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 500 mA | 550mA | Unshielded | 2.08Ohm Max | - | 1.8MHz | - | -40°C ~ 125°C | 100 kHz | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
10,829 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 250 mA | 270mA | Unshielded | 6Ohm Max | - | 1.8MHz | - | -40°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.236" Dia (6.00mm) | 0.335" (8.50mm) | |||
1,875 In Stock | 1 : ¥19.38000 Cut Tape (CT) 500 : ¥13.57902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 300 mA | 300mA | Unshielded | 3.3Ohm Max | - | 2.4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
246 In Stock | 1 : ¥8.29000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 430 mA | 800mA | Unshielded | 890mOhm Max | - | 2.6MHz | - | -40°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
274 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 350 mA | 400mA | Unshielded | 2.4Ohm Max | - | 2.9MHz | - | -40°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.236" Dia (6.00mm) | 0.335" (8.50mm) | |||
474 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 800 mA | 800mA | Unshielded | 550mOhm Max | - | 7.1MHz | - | -40°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.236" Dia (6.00mm) | 0.335" (8.50mm) |