AC DC Converters, Offline Switches

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency - Switching
30kHz60kHz132kHz
Fault Protection
Over Load, Over Power, Over Temperature, Over Voltage, Short CircuitOver Load, Over Temperature, Over Voltage, Short Circuit
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
14-SOIC
VIPER318XDTR
IC OFFLINE SWITCH MULT TOP 16SO
STMicroelectronics
4,990
In Stock
1 : ¥11.99000
Cut Tape (CT)
2,500 : ¥5.07493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
800V
Boost, Buck, Buck-Boost, Flyback
8 V
4.5V ~ 30V
-
30kHz
1 W
Over Load, Over Temperature, Over Voltage, Short Circuit
Soft Start
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width)
16-SO
Surface Mount
MFG_VIPER31xxDTR
VIPER319LDTR
IC OFFLINE SWITCH MULT TOP 16SO
STMicroelectronics
2,470
In Stock
1 : ¥11.99000
Cut Tape (CT)
2,500 : ¥5.07493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
800V
Boost, Buck, Buck-Boost, Flyback
8 V
4.5V ~ 30V
-
60kHz
1 W
Over Load, Over Temperature, Over Voltage, Short Circuit
Soft Start
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width)
16-SO
Surface Mount
16-SO
VIPER318HDTR
IC OFFLINE SWITCH MULT TOP 16SO
STMicroelectronics
2,479
In Stock
1 : ¥12.50000
Cut Tape (CT)
2,500 : ¥5.30571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
800V
Boost, Buck, Buck-Boost, Flyback
8 V
4.5V ~ 30V
-
132kHz
1 W
Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Soft Start
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width)
16-SO
Surface Mount
Showing
of 3

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.