VIPER317HDTR

DigiKey Part Number
497-VIPER317HDTR-ND - Tape & Reel (TR)
497-VIPER317HDCT-ND - Cut Tape (CT)
497-VIPER317HDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER317HDTR
Description
IC OFFLINE SWITCH MULT TOP 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 132kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VIPER317HDTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Start Up
8 V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Duty Cycle
-
Frequency - Switching
132kHz
Power (Watts)
1 W
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥10.69500¥106.95
25¥10.15040¥253.76
100¥8.33800¥833.80
250¥7.79392¥1,948.48
500¥6.88768¥3,443.84
1,000¥5.43763¥5,437.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.07516¥12,687.90
5,000¥4.82140¥24,107.00
12,500¥4.64013¥58,001.62
Manufacturers Standard Package