AC DC Converters, Offline Switches

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16-SO
L6566B
IC OFFLINE SWITCH FLYBACK 16SO
STMicroelectronics
1,004
In Stock
1 : ¥15.11000
Tube
-
Tube
Active
Isolated
No
-
Flyback
14 V
8V ~ 23V
75%
10kHz ~ 300kHz
Current Limiting, Over Load
Soft Start
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width)
16-SO
Surface Mount
16-SO
L6566BTR
IC OFFLINE SWITCH FLYBACK 16SO
STMicroelectronics
7,256
In Stock
1 : ¥15.64000
Cut Tape (CT)
2,500 : ¥7.14959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
14 V
8V ~ 23V
75%
10kHz ~ 300kHz
Current Limiting, Over Load
Soft Start
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width)
16-SO
Surface Mount
Showing
of 2

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.