5VK3 | |
---|---|
DigiKey Part Number | CCM1612-ND |
Manufacturer | |
Manufacturer Product Number | 5VK3 |
Description | LINE FILTER 250VAC 5A CHASSIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 516µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.97000 | ¥150.97 |
12 | ¥146.25667 | ¥1,755.08 |
36 | ¥141.53667 | ¥5,095.32 |
60 | ¥136.81950 | ¥8,209.17 |
108 | ¥122.66630 | ¥13,247.96 |
252 | ¥117.94806 | ¥29,722.91 |
504 | ¥116.78022 | ¥58,857.23 |