Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Voltage - Rated AC (Phase to Ground/Neutral) | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163 In Stock | 1 : ¥173.17000 Tray | Tray | Active | Single Phase | Single Stage | 250V | 250V | - | 8 A | 50/60Hz | General Purpose | cURus, VDE | -25°C ~ 100°C | Chassis Mount | Quick Connect | 2.2mH | |||
30 In Stock | 1 : ¥201.73000 Tray | Tray | Active | Single Phase | Single Stage | 250V | 250V | - | 20 A | 50/60Hz | General Purpose | cURus, VDE | -25°C ~ 100°C | Chassis Mount | Quick Connect | 1mH | |||
80 In Stock | 1 : ¥156.59000 Bulk | Bulk | Active | Single Phase | Two Stage | 300V | 300V | - | 5 A | DC ~ 60Hz | Lighting | CE, CQC, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Wire Leads | L1 - 1mH, L2 - 51µH | |||
25 In Stock | 1 : ¥296.52000 Box | Box | Active | Single Phase | Two Stage | 250V | 250V | 250 V | 6 A | - | General Purpose | cURus, VDE | -40°C ~ 85°C | Chassis Mount | Terminal Block | - | |||
0 In Stock Check Lead Time | 1 : ¥273.82000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | - | 10 A | 50/60Hz | General Purpose | cURus, VDE | -25°C ~ 100°C | Chassis Mount | Quick Connect | 6mH |