B84110A0000A040 | |
---|---|
DigiKey Part Number | 495-2799-ND |
Manufacturer | |
Manufacturer Product Number | B84110A0000A040 |
Description | LINE FILTER 250VDC/VAC 4A TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | B84110A0000A040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 4 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 2.7mH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.23000 | ¥92.23 |
10 | ¥80.69800 | ¥806.98 |
25 | ¥76.08920 | ¥1,902.23 |
50 | ¥71.47840 | ¥3,573.92 |
165 | ¥64.56103 | ¥10,652.57 |
330 | ¥64.04836 | ¥21,135.96 |