BT169D/01,112 | |
---|---|
DigiKey Part Number | 1740-1266-ND |
Manufacturer | |
Manufacturer Product Number | BT169D/01,112 |
Description | SCR 400V 800MA TO92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 100 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9A | |
SCR Type | Sensitive Gate | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥0.86860 | ¥86.86 |
500 | ¥0.70832 | ¥354.16 |
1,000 | ¥0.52549 | ¥525.49 |
2,000 | ¥0.44213 | ¥884.26 |
5,000 | ¥0.42271 | ¥2,113.55 |
10,000 | ¥0.40227 | ¥4,022.70 |