B84110A0000A040

DigiKey Part Number
495-2799-ND
Manufacturer
Manufacturer Product Number
B84110A0000A040
Description
LINE FILTER 250VDC/VAC 4A TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 4 A 250V 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
B84110A0000A040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
4 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
2.7mH
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.23000¥92.23
10¥80.69800¥806.98
25¥76.08920¥1,902.23
50¥71.47840¥3,573.92
165¥64.56103¥10,652.57
330¥64.04836¥21,135.96
Manufacturers Standard Package