FN405-10-02 | |
---|---|
DigiKey Part Number | 817-1191-ND |
Manufacturer | |
Manufacturer Product Number | FN405-10-02 |
Description | LINE FILTER 250VAC 10A TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FN405-10-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 500µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.50000 | ¥126.50 |
10 | ¥107.05600 | ¥1,070.56 |
25 | ¥103.81000 | ¥2,595.25 |
40 | ¥97.32200 | ¥3,892.88 |
80 | ¥87.59013 | ¥7,007.21 |
250 | ¥84.48100 | ¥21,120.25 |