5VK3

DigiKey Part Number
CCM1612-ND
Manufacturer
Manufacturer Product Number
5VK3
Description
LINE FILTER 250VAC 5A CHASSIS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Single Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
5 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
516µH
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.98000¥150.98
12¥146.26333¥1,755.16
36¥141.54278¥5,095.54
60¥136.82567¥8,209.54
108¥122.67176¥13,248.55
252¥117.95337¥29,724.25
504¥116.78546¥58,859.87
Manufacturers Standard Package